2-1658527-2 vs 66901-214 feature comparison

2-1658527-2 TE Connectivity

Buy Now Datasheet

66901-214 Amphenol FCi

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD FCI
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
Factory Lead Time 9 Weeks
Samacsys Manufacturer TE Connectivity
Additional Feature POLARIZED POLARIZED
Body Breadth 0.238 inch 0.235 inch
Body Depth 0.557 inch
Body Length 0.877 inch
Body/Shell Style RECEPTACLE
Cable Types RIBBON
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN PREASSEM CONN
Contact Finish Mating NOT APPLICABLE
Contact Gender FEMALE FEMALE
Contact Material NOT APPLICABLE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 1000000000 Ω 50000000000 Ω
Insulator Color BLUE BLUE
Insulator Material POLYETHYLENE GLASS FILLED POLYESTER
MIL Conformance NO NO
Mains Connector Rating 1A
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Ports 1
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Plating Thickness 30u inch 50u inch
Polarization Key POLARIZED DUAL POLARIZED
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL, CSA
Terminal Pitch 2.54 mm
Termination Type IDC IDC
Total Number of Contacts 14 14
UL Flammability Code 94V-0 94V-0
Wire Size-Max 26 AWG
Wire Size-Min 28 AWG
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Finish Termination GOLD (50) OVER NICKEL
Contact Resistance 15 mΩ
JESD-609 Code e4

Compare 2-1658527-2 with alternatives

Compare 66901-214 with alternatives