2-1445052-2 vs HM4301H-Y feature comparison

2-1445052-2 TE Connectivity

Buy Now Datasheet

HM4301H-Y Foxconn

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD HON HAI PRECISION INDUSTRY CO LTD
Reach Compliance Code compliant unknown
Board Mounting Option BOARD LOCK
Body Breadth 0.223 inch
Body Depth 0.364 inch
Body Length 0.394 inch
Body/Shell Style PLUG PLUG
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT APPLICABLE GOLD (30)
Contact Gender MALE MALE
Contact Material NOT APPLICABLE COPPER ALLOY
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO NO
Durability 30 Cycles
EMI Shielded NO
Empty Shell YES NO
Filter Feature NO NO
IEC Conformance NO NO
Insulation Diameter-Min 0.6 inch
Insulation Resistance 100000000 Ω
Insulator Color BLACK
Insulator Material POLYAMIDE POLYETHYLENE
MIL Conformance NO NO
Mains Connector Rating 5A
Mating Contact Pitch 0.118 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Option 2 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Ports 1
Number of Rows Loaded 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Panel Mount NO
Plating Thickness 100u inch
Polarization Key POLARIZED
Rated Current (Signal) 5 A
Rated Voltage 250 V
Reference Standard UL
Terminal Length 0.06 inch
Terminal Pitch 3 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 2 2
UL Flammability Code 94V-0 94V-0
Wire Size-Max 20 AWG
Wire Size-Min 30 AWG
Base Number Matches 2 1
Package Description ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8536.69.40.30
Contact Finish Termination GOLD
JESD-609 Code e4

Compare 2-1445052-2 with alternatives

Compare HM4301H-Y with alternatives