2-1437662-8 vs BC6-W404-06 feature comparison

2-1437662-8 TE Connectivity

Buy Now Datasheet

BC6-W404-06 TE Connectivity

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
Factory Lead Time 23 Weeks, 5 Days
Samacsys Manufacturer TE Connectivity
Additional Feature STANDARD: UL 94V-0, THERMOPLASTIC POLYPROPYLENE, 94V-0
Fastening Method SCREW SCREW
Mounting Type PANEL PANEL
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 6 6
Rated Current 20 A 20 A
Rated Voltage 300 V 300 V
Safety Approval UL UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 3 mm2
Wire Gauge 12 AWG 12 AWG
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.90.40.00

Compare 2-1437662-8 with alternatives

Compare BC6-W404-06 with alternatives