BC6-W404-06
vs
JC6-W204-06
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.90.40.00
|
8536.90.40.00
|
Additional Feature |
POLYPROPYLENE, 94V-0
|
POLYPROPYLENE, 94V-0
|
Fastening Method |
SCREW
|
SCREW
|
Mounting Type |
PANEL
|
PANEL
|
Number of Decks |
1
|
1
|
Number of Rows |
1
|
1
|
Number of Ways |
6
|
6
|
Rated Current |
20 A
|
20 A
|
Rated Voltage |
300 V
|
300 V
|
Safety Approval |
UL
|
UL
|
Terminal and Terminal Block Type |
BARRIER STRIP TERMINAL BLOCK
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Gauge |
12 AWG
|
12 AWG
|
Base Number Matches |
1
|
1
|
|
|
|
Compare BC6-W404-06 with alternatives
Compare JC6-W204-06 with alternatives