2-1393237-8
vs
RT425024
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
TE Connectivity
TE Connectivity
Body Breadth
12.7 mm
12.7 mm
Body Height
15.7 mm
15.7 mm
Body Length or Diameter
29 mm
29 mm
Coil Current(DC)-Max
0.033 A
0.017 A
Coil Operate Voltage(DC)
8.4 V
16.8 V
Coil Power
400 mW
400 mW
Coil Release Voltage(DC)
1.2 V
2.4 V
Coil Resistance
360 Ω
1440 Ω
Coil Voltage(DC)-Max
12 V
24 V
Coil/Input Supply Type
DC
DC
Contact (AC) Max Rating R Load
8A@400VAC
8A@400VAC
Contact Current(AC)-Max
8 A
8 A
Contact Current(DC)-Max
8 A
8 A
Contact Voltage(AC)-Max
400 V
400 V
Contact/Output Supply Type
AC
AC
Dielectric Strength Between Coil and Contacts
5000 Vrms
5000 Vrms
Dielectric Strength Between Open Contacts
1000 Vrms
1000 Vrms
Electrical Life
10000 Cycle(s)
30000 Cycle(s)
End Contact Material
SILVER NICKEL
SILVER NICKEL
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operate Time
8 ms
10 ms
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Packing Method
BOX; TUBE
BOX; TUBE
Physical Dimension
29mm x 12.7mm x 15.7mm
29mm x 12.7mm x 15.7mm
Reference Standard
CSA; UL; VDE
BEAB; CSA; UL; VDE
Relay Action
MOMENTARY
MOMENTARY
Relay Form
2 FORM C
2 FORM C
Relay Function
DPDT
DPDT
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Release Time
6 ms
5 ms
Sealing
RT2
RT2
Surface Mount
NO
NO
Termination Type
SOLDER/QUICK CONNECT
SOLDER/QUICK CONNECT
Weight
13 g
13 g
Base Number Matches
1
1
Compare 2-1393237-8 with alternatives
Compare RT425024 with alternatives