RT425024
vs
RT424024F
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
TE CONNECTIVITY LTD
TYCO ELECTRONICS ELCON
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
Samacsys Manufacturer
TE Connectivity
Body Breadth
12.7 mm
12.7 mm
Body Height
15.7 mm
15.7 mm
Body Length or Diameter
29 mm
29 mm
Coil Current(DC)-Max
0.017 A
0.017 A
Coil Operate Voltage(DC)
16.8 V
16.8 V
Coil Power
400 mW
400 mW
Coil Release Voltage(DC)
2.4 V
2.4 V
Coil Resistance
1440 Ω
1440 Ω
Coil Voltage(DC)-Max
24 V
24 V
Coil/Input Supply Type
DC
DC
Contact (AC) Max Rating R Load
8A@400VAC
8A@250VAC
Contact Current(AC)-Max
8 A
8 A
Contact Current(DC)-Max
8 A
8 A
Contact Voltage(AC)-Max
400 V
250 V
Contact/Output Supply Type
AC
AC/DC
Dielectric Strength Between Coil and Contacts
5000 Vrms
Dielectric Strength Between Open Contacts
1000 Vrms
Electrical Life
30000 Cycle(s)
30000 Cycle(s)
End Contact Material
SILVER NICKEL
Mounting Feature
PANEL MOUNT
THROUGH HOLE-STRAIGHT MOUNT
Operate Time
10 ms
15 ms
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Packing Method
BOX; TUBE
BOX
Physical Dimension
29mm x 12.7mm x 15.7mm
29mm X 12.7mm X 15.7mm
Reference Standard
BEAB; CSA; UL; VDE
UL; VDE
Relay Action
MOMENTARY
MOMENTARY
Relay Form
2 FORM C
Relay Function
DPDT
DPDT
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Release Time
5 ms
6 ms
Sealing
RT2
FLUX FREE SEALED
Surface Mount
NO
NO
Termination Type
SOLDER/QUICK CONNECT
SOLDER
Weight
13 g
Base Number Matches
1
2
ECCN Code
EAR99
HTS Code
8536.41.00.20
Contact (DC) Max Rating R Load
8A@30VDC
Contact Voltage(DC)-Max
30 V
Compare RT425024 with alternatives