1VSSP00330MCA10X16 vs B41888C7337M003 feature comparison

1VSSP00330MCA10X16 Rubycon Corporation

Buy Now Datasheet

B41888C7337M003 TDK Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RUBYCON CORP TDK CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.1155 mA 0.1155 mA
Manufacturer Series SSP
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 400 mA 1240 mA
Surface Mount NO NO
Tan Delta 0.14 0.12
Terminal Shape WIRE WIRE
Base Number Matches 1 2
Rohs Code Yes
ESR 64 mΩ
JESD-609 Code e3
Packing Method BLISTER PACK
Terminal Finish Matte Tin (Sn)

Compare 1VSSP00330MCA10X16 with alternatives

Compare B41888C7337M003 with alternatives