B41888C7337M003
vs
UPW1V331MPD6TP
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TDK CORP
NICHICON CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
Capacitance
330 µF
330 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
64 mΩ
JESD-609 Code
e3
e3
Leakage Current
0.1155 mA
0.3465 mA
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Packing Method
BLISTER PACK
AMMO PACK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
35 V
35 V
Ripple Current
1240 mA
646.75 mA
Surface Mount
NO
NO
Tan Delta
0.12
0.12
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Shape
WIRE
WIRE
Base Number Matches
2
1
Pbfree Code
Yes
ECCN Code
EAR99
HTS Code
8532.22.00
Compare B41888C7337M003 with alternatives
Compare UPW1V331MPD6TP with alternatives