1TL1-2D vs T9-CS1-24E feature comparison

1TL1-2D Honeywell Sensing and Control

Buy Now Datasheet

T9-CS1-24E OTTO Engineering Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer HONEYWELL SENSING AND CONTROL OTTO ENGINEERING INC
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Samacsys Manufacturer Honeywell
Actuator Type LOCKING LEVER LOCKING LEVER
Body Breadth 15.75 mm 16.13 mm
Body Height 29.46 mm 29.97 mm
Body Length or Diameter 28.45 mm 32.26 mm
Contact (AC) Max Rating R Load 15A@125VAC 15A@115VAC
Contact Current(AC)-Max 15 A 15 A
Contact Current(DC)-Max 20 A 20 A
Contact (DC) Max Rating R Load 20A@28VDC 20A@28VDC
Contact Voltage(AC)-Max 125 V 115 V
Contact Voltage(DC)-Max 28 V 28 V
JESD-609 Code e4 e4
Mounting Feature PANEL MOUNT-THREADED PANEL MOUNT-THREADED
Sealing DUST PROOF ENVIRONMENTALLY SEALED; IP68S
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function SPST SPST
Switch Type TOGGLE SWITCH TOGGLE SWITCH
Terminal Finish Gold (Au) SILVER
Termination Type SCREW SCREW
Base Number Matches 3 1
Package Description ROHS COMPLIANT
Electrical Life 20000 Cycle(s)
Operating Temperature-Max 71 °C
Operating Temperature-Min -65 °C