Part Details for T9-CS1-24E by OTTO Engineering Inc
Overview of T9-CS1-24E by OTTO Engineering Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for T9-CS1-24E
T9-CS1-24E CAD Models
T9-CS1-24E Part Data Attributes:
|
T9-CS1-24E
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
T9-CS1-24E
OTTO Engineering Inc
Toggle Switch, SPST, Latched, 20A, 28VDC, Screw Terminal, Locking Lever Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | LOCKING LEVER | |
Body Breadth | 16.13 mm | |
Body Height | 29.97 mm | |
Body Length or Diameter | 32.26 mm | |
Contact (AC) Max Rating R Load | 15A@115VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 20000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -65 °C | |
Sealing | ENVIRONMENTALLY SEALED; IP68S | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | SILVER | |
Termination Type | SCREW |