1T379 vs ZMV933A feature comparison

1T379 Sony Semiconductor

Buy Now Datasheet

ZMV933A Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SONY CORP DIODES INC
Package Description M-235, 2 PIN R-PDSO-G2
Pin Count 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Breakdown Voltage-Min 30 V 12 V
Configuration SINGLE SINGLE
Diode Capacitance Ratio-Min 10
Diode Capacitance-Nom 6.6 pF 42 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
JESD-30 Code R-PDSO-G2 R-PDSO-G2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Variable Capacitance Diode Classification ABRUPT HYPERABRUPT
Base Number Matches 1 2
Rohs Code Yes
Additional Feature HIGH RELIABILITY, LOW LEAKAGE CURRENT
Frequency Band VERY HIGH FREQUENCY
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Max 125 °C
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.33 W
Quality Factor-Min 150
Rep Pk Reverse Voltage-Max 12 V
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare 1T379 with alternatives

Compare ZMV933A with alternatives