1SV214TPHR4 vs BBY31TA feature comparison

1SV214TPHR4 Toshiba America Electronic Components

Buy Now Datasheet

BBY31TA Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP DIODES INC
Package Description R-PDSO-G2 R-PDSO-G3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature SMALL TRACKING ERROR, 2.5% MATCHED SETS ARE AVAILABLE LOW NOISE
Breakdown Voltage-Min 30 V 28 V
Configuration SINGLE SINGLE
Diode Capacitance Ratio-Min 5.9
Diode Capacitance-Nom 15.21 pF 17.5 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
Frequency Band VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY
JESD-30 Code R-PDSO-G2 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 2 3
Operating Temperature-Max 125 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Reverse Current-Max 0.01 µA
Reverse Test Voltage 28 V
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Variable Capacitance Diode Classification ABRUPT HYPERABRUPT
Base Number Matches 1 2
Diode Cap Tolerance 21.73%
Power Dissipation-Max 0.33 W

Compare 1SV214TPHR4 with alternatives

Compare BBY31TA with alternatives