1SS424(TPL3,F)
vs
RB521S30G-CD2-R
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TOSHIBA CORP
|
UNISONIC TECHNOLOGIES CO LTD
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Application |
GENERAL PURPOSE
|
FAST RECOVERY
|
Configuration |
SINGLE
|
SINGLE
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
0.5 V
|
0.5 V
|
Non-rep Pk Forward Current-Max |
1 A
|
1 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Operating Temperature-Max |
100 °C
|
125 °C
|
Output Current-Max |
0.2 A
|
0.2 A
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Rep Pk Reverse Voltage-Max |
30 V
|
30 V
|
Surface Mount |
YES
|
YES
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Base Number Matches |
1
|
1
|
Package Description |
|
SOD-723, 2 PIN
|
Diode Element Material |
|
SILICON
|
JESD-30 Code |
|
R-PDSO-G2
|
Number of Terminals |
|
2
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Reverse Current-Max |
|
30 µA
|
Reverse Test Voltage |
|
10 V
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
DUAL
|
|
|
|
Compare 1SS424(TPL3,F) with alternatives
-
1SS424(TPL3,F) vs 1SS421(TPH3,F)
-
1SS424(TPL3,F) vs RB521L-30
-
1SS424(TPL3,F) vs SD106WSG-CB2-R
-
1SS424(TPL3,F) vs 0IMD1-001
-
1SS424(TPL3,F) vs CH521G-30GP-A
-
1SS424(TPL3,F) vs 1SS424(TPL3)
-
1SS424(TPL3,F) vs CH520G2-30GP
-
1SS424(TPL3,F) vs RB520S-30
-
1SS424(TPL3,F) vs NSR02301MX4T5G
Compare RB521S30G-CD2-R with alternatives