1SS421(TPH3,F)
vs
CH521G-30GP-A
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TOSHIBA CORP
CHENMKO ENTERPRISE CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.5 V
0.5 V
Non-rep Pk Forward Current-Max
1 A
1 A
Number of Elements
1
1
Number of Phases
1
1
Operating Temperature-Max
100 °C
125 °C
Output Current-Max
0.2 A
0.2 A
Rep Pk Reverse Voltage-Max
30 V
30 V
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Base Number Matches
1
1
Package Description
R-PDSO-F2
HTS Code
8541.10.00.70
Diode Element Material
SILICON
JESD-30 Code
R-PDSO-F2
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Reverse Current-Max
30 µA
Reverse Test Voltage
10 V
Terminal Form
FLAT
Terminal Position
DUAL
Compare 1SS421(TPH3,F) with alternatives
1SS421(TPH3,F) vs 1SS424(TPH3)
1SS421(TPH3,F) vs CMDSH2-3TRPBFREE
1SS421(TPH3,F) vs WSD521S
1SS421(TPH3,F) vs CH520S-30AGP
1SS421(TPH3,F) vs CES520,L3F(D
1SS421(TPH3,F) vs CMDSH2-3TIN/LEAD
1SS421(TPH3,F) vs NSR0230P2T5G
1SS421(TPH3,F) vs WSD520S
1SS421(TPH3,F) vs LRB520S-30T3G
Compare CH521G-30GP-A with alternatives