1SS400_R1_00001
vs
1SS400
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
PANJIT INTERNATIONAL INC
LESHAN RADIO CO LTD
Package Description
GREEN, ULTRA SMALL, PLASTIC PACKAGE-2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
Samacsys Manufacturer
PANJIT
Application
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.2 V
1.2 V
JESD-30 Code
R-PDSO-F2
R-PDSO-F2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
4 A
0.5 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
125 °C
Operating Temperature-Min
-55 °C
Output Current-Max
0.225 A
0.1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Power Dissipation-Max
0.2 W
Rep Pk Reverse Voltage-Max
90 V
90 V
Reverse Recovery Time-Max
0.004 µs
0.004 µs
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Base Number Matches
1
14
Compare 1SS400_R1_00001 with alternatives
Compare 1SS400 with alternatives