1SS390
vs
HSC277TRF-E
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
RENESAS ELECTRONICS CORP
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-2
R-PDSO-F2
Pin Count
2
2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.60
Breakdown Voltage-Min
35 V
Configuration
SINGLE
SINGLE
Diode Capacitance-Max
1.2 pF
1.2 pF
Diode Element Material
SILICON
SILICON
Diode Forward Resistance-Max
0.9 Ω
Diode Type
PIN DIODE
MIXER DIODE
JESD-30 Code
R-PDSO-F2
R-PDSO-F2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation-Max
0.2 W
Surface Mount
YES
YES
Technology
POSITIVE-INTRINSIC-NEGATIVE
PLANAR DOPED BARRIER
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
2
1
Part Package Code
SC-79
Frequency Band
VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY
Compare 1SS390 with alternatives
Compare HSC277TRF-E with alternatives