1SS387 vs 1SS387L3F feature comparison

1SS387 WEITRON INTERNATIONAL CO., LTD.

Buy Now Datasheet

1SS387L3F Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer WEITRON TECHNOLOGY CO LTD TOSHIBA CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V 1.2 V
JESD-609 Code e0
Non-rep Pk Forward Current-Max 1 A 1 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 125 °C 125 °C
Output Current-Max 0.1 A 0.1 A
Rep Pk Reverse Voltage-Max 85 V 85 V
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 2 4
HTS Code 8541.10.00.70
Factory Lead Time 20 Weeks
Application ULTRA FAST RECOVERY
Diode Element Material SILICON
JESD-30 Code R-PDSO-F2
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 0.15 W
Reverse Current-Max 0.5 µA
Reverse Test Voltage 80 V
Terminal Form FLAT
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 1SS387 with alternatives

Compare 1SS387L3F with alternatives