1SS387 vs 1SS352(TH3HLS,F) feature comparison

1SS387 Transys Electronics Limited

Buy Now Datasheet

1SS352(TH3HLS,F) Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer TRANSYS ELECTRONICS LTD TOSHIBA CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Base Number Matches 4 1
Package Description R-PDSO-G2
HTS Code 8541.10.00.70
Application FAST RECOVERY
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V
JESD-30 Code R-PDSO-G2
Non-rep Pk Forward Current-Max 1 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Output Current-Max 0.1 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 0.2 W
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 85 V
Reverse Current-Max 0.5 µA
Reverse Recovery Time-Max 0.004 µs
Reverse Test Voltage 80 V
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 1SS352(TH3HLS,F) with alternatives