1SS387(TL3,F,T)
vs
1SS352(TH3NDS,F)
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TOSHIBA CORP
TOSHIBA CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Application
ULTRA FAST RECOVERY
FAST RECOVERY
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.2 V
1.2 V
JESD-30 Code
R-PDSO-F2
R-PDSO-G2
Non-rep Pk Forward Current-Max
1 A
1 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Output Current-Max
0.1 A
0.1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Power Dissipation-Max
0.15 W
0.2 W
Rep Pk Reverse Voltage-Max
85 V
85 V
Reverse Current-Max
0.5 µA
0.5 µA
Reverse Recovery Time-Max
0.004 µs
0.004 µs
Reverse Test Voltage
80 V
80 V
Surface Mount
YES
YES
Terminal Form
FLAT
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Base Number Matches
1
1
Package Description
R-PDSO-G2
Reference Standard
AEC-Q101
Compare 1SS387(TL3,F,T) with alternatives
1SS387(TL3,F,T) vs 1SS352H3FT
1SS387(TL3,F,T) vs 1SS387(TH3SAN,F)
1SS387(TL3,F,T) vs 1SS387(TH3MAA,F)
1SS387(TL3,F,T) vs 1SS387(TH3HLS,F)
1SS387(TL3,F,T) vs 1SS352(TH3HLS,F)
1SS387(TL3,F,T) vs 1SS352(TH3SAN,F)
1SS387(TL3,F,T) vs 1SS352(TH3PEW,F)
1SS387(TL3,F,T) vs 1SS387(TPL3)
1SS387(TL3,F,T) vs 1SS387L3F
Compare 1SS352(TH3NDS,F) with alternatives
1SS352(TH3NDS,F) vs 1SS352H3FT
1SS352(TH3NDS,F) vs 1SS387(TH3SAN,F)
1SS352(TH3NDS,F) vs 1SS387(TH3MAA,F)
1SS352(TH3NDS,F) vs 1SS387(TH3HLS,F)
1SS352(TH3NDS,F) vs 1SS352(TH3HLS,F)
1SS352(TH3NDS,F) vs 1SS352(TH3SAN,F)
1SS352(TH3NDS,F) vs 1SS352(TH3PEW,F)
1SS352(TH3NDS,F) vs 1SS387(TPL3)
1SS352(TH3NDS,F) vs 1SS387L3F