1SS387(TL3,F,T) vs 1SS387(TH3MAA,F) feature comparison

1SS387(TL3,F,T) Toshiba America Electronic Components

Buy Now Datasheet

1SS387(TH3MAA,F) Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TOSHIBA CORP TOSHIBA CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Application ULTRA FAST RECOVERY ULTRA FAST RECOVERY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V 1.2 V
JESD-30 Code R-PDSO-F2 R-PDSO-F2
Non-rep Pk Forward Current-Max 1 A 1 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Output Current-Max 0.1 A 0.1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Power Dissipation-Max 0.15 W 0.15 W
Rep Pk Reverse Voltage-Max 85 V 85 V
Reverse Current-Max 0.5 µA 0.5 µA
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Reverse Test Voltage 80 V 80 V
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 1
Package Description R-PDSO-F2

Compare 1SS387(TL3,F,T) with alternatives

Compare 1SS387(TH3MAA,F) with alternatives