1SS352TPHR4 vs 1N6540 feature comparison

1SS352TPHR4 Toshiba America Electronic Components

Buy Now Datasheet

1N6540 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer TOSHIBA CORP MICROSEMI CORP
Package Description R-PDSO-G2 O-LALF-W2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.80
Application FAST RECOVERY ULTRA FAST RECOVERY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V 1.8 V
JESD-30 Code R-PDSO-G2 O-LALF-W2
Non-rep Pk Forward Current-Max 1 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C
Output Current-Max 0.1 A 1 A
Package Body Material PLASTIC/EPOXY GLASS
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 0.2 W
Qualification Status Not Qualified Not Qualified
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 85 V 800 V
Reverse Current-Max 0.5 µA 10 µA
Reverse Recovery Time-Max 0.004 µs 0.075 µs
Reverse Test Voltage 80 V
Surface Mount YES NO
Terminal Form GULL WING WIRE
Terminal Position DUAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Case Connection ISOLATED
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare 1SS352TPHR4 with alternatives

Compare 1N6540 with alternatives