1SS352TPHR4
vs
SDR1DSMTXV
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TOSHIBA CORP
SOLID STATE DEVICES INC
Package Description
R-PDSO-G2
HERMETIC SEALED, SM, 2 PIN
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.80
Application
FAST RECOVERY
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.2 V
JESD-30 Code
R-PDSO-G2
O-LELF-R2
Non-rep Pk Forward Current-Max
1 A
25 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
Output Current-Max
0.1 A
1 A
Package Body Material
PLASTIC/EPOXY
GLASS
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation-Max
0.2 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
85 V
200 V
Reverse Current-Max
0.5 µA
Reverse Recovery Time-Max
0.004 µs
0.05 µs
Reverse Test Voltage
80 V
Surface Mount
YES
YES
Terminal Form
GULL WING
WRAP AROUND
Terminal Position
DUAL
END
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
1
1
Pin Count
2
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
Technology
SCHOTTKY
Compare 1SS352TPHR4 with alternatives
Compare SDR1DSMTXV with alternatives