1SS351
vs
SMST3012-SOT23-2
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SANYO SEMICONDUCTOR CO LTD
M/A-COM TECHNOLOGY SOLUTIONS INC
Package Description
R-PDSO-G3
R-PDSO-G3
Pin Count
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.60
8541.10.00.60
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Capacitance-Max
0.9 pF
0.25 pF
Diode Element Material
SILICON
SILICON
Diode Type
MIXER DIODE
MIXER DIODE
Frequency Band
ULTRA HIGH FREQUENCY
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Number of Elements
2
2
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
6
1
Rohs Code
Yes
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation-Max
0.25 W
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 1SS351 with alternatives
Compare SMST3012-SOT23-2 with alternatives