1SS337TE85L vs MT5140 feature comparison

1SS337TE85L Toshiba America Electronic Components

Buy Now Datasheet

MT5140 Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer TOSHIBA CORP MICROSEMI CORP
Package Description R-PDSO-G3 O-LALF-W2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration COMMON CATHODE, 2 ELEMENTS SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V
JESD-30 Code R-PDSO-G3 O-LALF-W2
Non-rep Pk Forward Current-Max 6 A
Number of Elements 2 1
Number of Terminals 3 2
Operating Temperature-Max 150 °C 260 °C
Output Current-Max 0.2 A 0.1 A
Package Body Material PLASTIC/EPOXY GLASS
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Power Dissipation-Max 0.15 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 85 V
Reverse Current-Max 0.5 µA 0.0001 µA
Reverse Recovery Time-Max 0.02 µs
Surface Mount YES NO
Terminal Form GULL WING WIRE
Terminal Position DUAL AXIAL
Base Number Matches 1 1
Pbfree Code No
Case Connection ISOLATED
JESD-609 Code e0
Number of Phases 1
Operating Temperature-Min -65 °C
Terminal Finish TIN LEAD

Compare 1SS337TE85L with alternatives

Compare MT5140 with alternatives