1SS337TE85L vs BAV99_R1_00001 feature comparison

1SS337TE85L Toshiba America Electronic Components

Buy Now Datasheet

BAV99_R1_00001 PanJit Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code End Of Life Active
Ihs Manufacturer TOSHIBA CORP PANJIT INTERNATIONAL INC
Package Description R-PDSO-G3 SOT-23, 3 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration COMMON CATHODE, 2 ELEMENTS SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V 0.715 V
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Non-rep Pk Forward Current-Max 6 A 4 A
Number of Elements 2 2
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Output Current-Max 0.2 A 0.15 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.15 W 0.25 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 85 V 100 V
Reverse Current-Max 0.5 µA
Reverse Recovery Time-Max 0.02 µs 0.004 µs
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pin Count 3
Samacsys Manufacturer PANJIT
JEDEC-95 Code TO-236AB
JESD-609 Code e3
Number of Phases 1
Operating Temperature-Min -55 °C
Terminal Finish TIN

Compare 1SS337TE85L with alternatives

Compare BAV99_R1_00001 with alternatives