1SS322TE85L
vs
1SS294(T5LTST,F)
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TOSHIBA CORP
|
TOSHIBA CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.70
|
8541.10.00.70
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
0.6 V
|
0.6 V
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Output Current-Max |
0.1 A
|
0.1 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Power Dissipation-Max |
0.1 W
|
0.15 W
|
Qualification Status |
Not Qualified
|
|
Rep Pk Reverse Voltage-Max |
45 V
|
45 V
|
Reverse Current-Max |
5 µA
|
5 µA
|
Surface Mount |
YES
|
YES
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Base Number Matches |
2
|
1
|
Package Description |
|
SC-59, TO-236MOD, 3 PIN
|
Application |
|
GENERAL PURPOSE
|
Reference Standard |
|
AEC-Q101
|
Reverse Test Voltage |
|
40 V
|
|
|
|
Compare 1SS322TE85L with alternatives
Compare 1SS294(T5LTST,F) with alternatives
-
1SS294(T5LTST,F) vs 1SS322(TE85R,F)
-
1SS294(T5LTST,F) vs KDR322
-
1SS294(T5LTST,F) vs CDBFR0140R-HF
-
1SS294(T5LTST,F) vs 1SS357(TH3MAA,F)
-
1SS294(T5LTST,F) vs RB501V-40FH
-
1SS294(T5LTST,F) vs 1SS322(T5L,PP,F)
-
1SS294(T5LTST,F) vs 1SS294TE85R2
-
1SS294(T5LTST,F) vs 1SS294(TE85R,F)
-
1SS294(T5LTST,F) vs 1SS294,LF(T