1SS181(T5LNHE,F)
vs
1SS181(T5RMAA,F)
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TOSHIBA CORP
|
TOSHIBA CORP
|
Package Description |
R-PDSO-G3
|
R-PDSO-G3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.70
|
8541.10.00.70
|
Configuration |
COMMON ANODE, 2 ELEMENTS
|
COMMON ANODE, 2 ELEMENTS
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
Number of Elements |
2
|
2
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Output Current-Max |
0.1 A
|
0.1 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Power Dissipation-Max |
0.15 W
|
0.15 W
|
Rep Pk Reverse Voltage-Max |
85 V
|
85 V
|
Reverse Recovery Time-Max |
0.004 µs
|
0.004 µs
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 1SS181(T5LNHE,F) with alternatives
-
1SS181(T5LNHE,F) vs 1SS300(T5LUSN,F)
-
1SS181(T5LNHE,F) vs BAW56C
-
1SS181(T5LNHE,F) vs 1SS300,LF(J
-
1SS181(T5LNHE,F) vs KDS120
-
1SS181(T5LNHE,F) vs KDS120E
-
1SS181(T5LNHE,F) vs 1SS360(T5L,PP,F)
-
1SS181(T5LNHE,F) vs 1SS181(T5LSIW,F)
-
1SS181(T5LNHE,F) vs 1SS300(T5L,PP,F)
-
1SS181(T5LNHE,F) vs KDS181
Compare 1SS181(T5RMAA,F) with alternatives
-
1SS181(T5RMAA,F) vs 1SS300(T5LUSN,F)
-
1SS181(T5RMAA,F) vs BAW56C
-
1SS181(T5RMAA,F) vs 1SS300,LF(J
-
1SS181(T5RMAA,F) vs KDS120
-
1SS181(T5RMAA,F) vs KDS120E
-
1SS181(T5RMAA,F) vs 1SS360(T5L,PP,F)
-
1SS181(T5RMAA,F) vs 1SS181(T5LSIW,F)
-
1SS181(T5RMAA,F) vs 1SS300(T5L,PP,F)
-
1SS181(T5RMAA,F) vs KDS181