Part Details for 1SS181(T5RMAA,F) by Toshiba America Electronic Components
Overview of 1SS181(T5RMAA,F) by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 1SS181(T5RMAA,F)
1SS181(T5RMAA,F) CAD Models
1SS181(T5RMAA,F) Part Data Attributes
|
1SS181(T5RMAA,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1SS181(T5RMAA,F)
Toshiba America Electronic Components
Rectifier Diode, 2 Element, 0.1A, 85V V(RRM), Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.15 W | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1SS181(T5RMAA,F)
This table gives cross-reference parts and alternative options found for 1SS181(T5RMAA,F). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS181(T5RMAA,F), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS300(T5LUSN,F) | Rectifier Diode, 2 Element, 0.1A, 85V V(RRM), Silicon | Toshiba America Electronic Components | 1SS181(T5RMAA,F) vs 1SS300(T5LUSN,F) |
1SS181(T5LSIW,F) | Rectifier Diode, 2 Element, 0.1A, 85V V(RRM), Silicon | Toshiba America Electronic Components | 1SS181(T5RMAA,F) vs 1SS181(T5LSIW,F) |
BAW56C | Rectifier Diode, 2 Element, 0.1A, 85V V(RRM), Silicon, | KEC | 1SS181(T5RMAA,F) vs BAW56C |
1SS181(T5LNHE,F) | Rectifier Diode, 2 Element, 0.1A, 85V V(RRM), Silicon | Toshiba America Electronic Components | 1SS181(T5RMAA,F) vs 1SS181(T5LNHE,F) |
1SS300,LF(J | 0.1A, 85V, 2 ELEMENT, SILICON, SIGNAL DIODE | Toshiba America Electronic Components | 1SS181(T5RMAA,F) vs 1SS300,LF(J |
KDS120 | Rectifier Diode, 2 Element, 0.1A, 85V V(RRM), Silicon, USM, 3 PIN | KEC | 1SS181(T5RMAA,F) vs KDS120 |
KDS120V | Rectifier Diode, 2 Element, 0.1A, 85V V(RRM), Silicon, VSM, 3 PIN | KEC | 1SS181(T5RMAA,F) vs KDS120V |