1SMC5368_R1_00001 vs CH5368B feature comparison

1SMC5368_R1_00001 PanJit Semiconductor

Buy Now Datasheet

CH5368B Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PANJIT INTERNATIONAL INC MICROSEMI CORP
Package Description SMC, 2 PIN R-XUUC-N1
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2 R-XUUC-N1
Number of Elements 1 1
Number of Terminals 2 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE UNCASED CHIP
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Reference Voltage-Nom 47 V 47 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form C BEND NO LEAD
Terminal Position DUAL UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 5% 5%
Working Test Current 25 mA 25 mA
Base Number Matches 1 2
JESD-609 Code e0
Knee Impedance-Max 210 Ω
Qualification Status Not Qualified
Reverse Current-Max 0.5 µA
Terminal Finish TIN LEAD

Compare 1SMC5368_R1_00001 with alternatives

Compare CH5368B with alternatives