CH5368B
vs
SMBJ5368BHE3-TP
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICROSEMI CORP
MICRO COMMERCIAL COMPONENTS CORP
Package Description
R-XUUC-N1
SMB , 2 PIN
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
R-XUUC-N1
R-PDSO-C2
JESD-609 Code
e0
e3
Knee Impedance-Max
210 Ω
210 Ω
Number of Elements
1
1
Number of Terminals
1
2
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
UNCASED CHIP
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
5 W
5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
47 V
47 V
Reverse Current-Max
0.5 µA
0.0005 µA
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
NO LEAD
C BEND
Terminal Position
UPPER
DUAL
Voltage Tol-Max
5%
Working Test Current
25 mA
25 mA
Base Number Matches
1
1
Samacsys Manufacturer
MCC
Additional Feature
HIGH SURGE CURRENT CAPABILITY
Dynamic Impedance-Max
25 Ω
Forward Voltage-Max (VF)
1.2 V
JEDEC-95 Code
DO-214AA
Moisture Sensitivity Level
1
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Peak Reflow Temperature (Cel)
260
Reference Standard
AEC-Q101
Reverse Test Voltage
35.8 V
Time@Peak Reflow Temperature-Max (s)
10
Compare CH5368B with alternatives
Compare SMBJ5368BHE3-TP with alternatives