1SMC110A vs SMCJ110A-T3 feature comparison

1SMC110A Motorola Semiconductor Products

Buy Now Datasheet

SMCJ110A-T3 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC SANGDEST MICROELECTRONICS (NANJING) CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Nom 120 V
Clamping Voltage-Max 177 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-609 Code e0
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 110 V 110 V
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 4 2
Package Description R-PDSO-C2
Breakdown Voltage-Max 140.5 V
Breakdown Voltage-Min 122 V
Configuration SINGLE
Diode Element Material SILICON
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Technology AVALANCHE
Terminal Form C BEND
Terminal Position DUAL

Compare SMCJ110A-T3 with alternatives