1SMC10AT3 vs SMCJ10A feature comparison

1SMC10AT3 onsemi

Buy Now Datasheet

SMCJ10A Concord Semiconductor Corp

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ON SEMICONDUCTOR CONCORD SEMICONDUCTOR CORP
Package Description R-PDSO-C2
Pin Count 2
Manufacturer Package Code CASE 403-03
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Max 12.3 V
Breakdown Voltage-Min 11.1 V
Clamping Voltage-Max 17 V 17 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e0
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 235
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.75 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 10 V 10 V
Surface Mount YES YES
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 4 59
Breakdown Voltage-Nom 11.7 V
JEDEC-95 Code DO-214AB

Compare 1SMC10AT3 with alternatives