1SMB64CA vs 1SMA64CAT3G feature comparison

1SMB64CA Central Semiconductor Corp

Buy Now Datasheet

1SMA64CAT3G onsemi

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP ON SEMICONDUCTOR
Package Description R-PDSO-C2 R-PDSO-C2
Pin Count 2 2
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 81.8 V 78.58 V
Breakdown Voltage-Min 71.1 V 71.1 V
Breakdown Voltage-Nom 76.45 V 74.8 V
Clamping Voltage-Max 103 V 103 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e0 e3
Non-rep Peak Rev Power Dis-Max 600 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 64 V 64 V
Surface Mount YES YES
Technology AVALANCHE ZENER
Terminal Finish TIN LEAD TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 3 1
Manufacturer Package Code CASE 403D-02
Samacsys Manufacturer onsemi
Additional Feature LOW ZENER IMPEDANCE, EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.5 W

Compare 1SMB64CA with alternatives

Compare 1SMA64CAT3G with alternatives