1SMA64CAT3G vs P6SMB75A-T/R feature comparison

1SMA64CAT3G onsemi

Buy Now Datasheet

P6SMB75A-T/R PanJit Semiconductor

Buy Now Datasheet
Yes Yes
Obsolete Active
ON SEMICONDUCTOR PAN JIT INTERNATIONAL INC
R-PDSO-C2 R-PDSO-C2
2 2
CASE 403D-02
not_compliant not_compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
onsemi
LOW ZENER IMPEDANCE, EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY LOW INDUCTANCE
78.58 V 78.8 V
71.1 V 71.3 V
74.8 V 75.05 V
103 V 103 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
R-PDSO-C2 R-PDSO-C2
e3
1
400 W 600 W
1 1
2 2
150 °C
-65 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260 NOT SPECIFIED
BIDIRECTIONAL UNIDIRECTIONAL
0.5 W
Not Qualified Not Qualified
64 V 64.1 V
YES YES
ZENER AVALANCHE
TIN
C BEND C BEND
DUAL DUAL
1 1
Yes
DO-214AA
DO-214AA
NOT SPECIFIED

Compare 1SMA64CAT3G with alternatives

Compare P6SMB75A-T/R with alternatives