1SMB5929T/R13
vs
1SMB5929_R1_00001
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
PANJIT INTERNATIONAL INC
Part Package Code
DO-214AA
Package Description
R-PDSO-C2
SMB, 2 PIN
Pin Count
2
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-214AA
DO-214AA
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
1.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
15 V
15 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
5%
5%
Base Number Matches
1
1
Dynamic Impedance-Max
9 Ω
Knee Impedance-Max
600 Ω
Reverse Current-Max
1 µA
Reverse Test Voltage
11.4 V
Working Test Current
25 mA
Compare 1SMB5929T/R13 with alternatives
Compare 1SMB5929_R1_00001 with alternatives