Datasheets
1SMB5929T/R13 by: PanJit Semiconductor

Zener Diode, 15V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN

Part Details for 1SMB5929T/R13 by PanJit Semiconductor

Overview of 1SMB5929T/R13 by PanJit Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 1SMB5929T/R13

1SMB5929T/R13 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1SMB5929T/R13 Part Data Attributes

1SMB5929T/R13 PanJit Semiconductor
Buy Now Datasheet
Compare Parts:
1SMB5929T/R13 PanJit Semiconductor Zener Diode, 15V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC
Part Package Code DO-214AA
Package Description R-PDSO-C2
Pin Count 2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 15 V
Surface Mount YES
Technology ZENER
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 5%

Alternate Parts for 1SMB5929T/R13

This table gives cross-reference parts and alternative options found for 1SMB5929T/R13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMB5929T/R13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1SMB5929-AU_R2_100A1 Zener Diode PanJit Semiconductor 1SMB5929T/R13 vs 1SMB5929-AU_R2_100A1
1SMB5929_R1_00001 Zener Diode, PanJit Semiconductor 1SMB5929T/R13 vs 1SMB5929_R1_00001
1SMB5929-AU_R1_000A1 Zener Diode PanJit Semiconductor 1SMB5929T/R13 vs 1SMB5929-AU_R1_000A1
1SMB5929_R2_10001 Zener Diode PanJit Semiconductor 1SMB5929T/R13 vs 1SMB5929_R2_10001
1SMB5929_R2_00001 Zener Diode PanJit Semiconductor 1SMB5929T/R13 vs 1SMB5929_R2_00001
1SMB5929T/R7 Zener Diode, 15V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN PanJit Semiconductor 1SMB5929T/R13 vs 1SMB5929T/R7
1SMB5929-AU_R2_000A1 Zener Diode, PanJit Semiconductor 1SMB5929T/R13 vs 1SMB5929-AU_R2_000A1
Part Number Description Manufacturer Compare
1SMB5929_R1_00001 Zener Diode, PanJit Semiconductor 1SMB5929T/R13 vs 1SMB5929_R1_00001
1SMB5929-AU_R2_100A1 Zener Diode PanJit Semiconductor 1SMB5929T/R13 vs 1SMB5929-AU_R2_100A1
1SMB5929-AU_R2_000A1 Zener Diode, PanJit Semiconductor 1SMB5929T/R13 vs 1SMB5929-AU_R2_000A1
1SMB5929-AU_R1_000A1 Zener Diode PanJit Semiconductor 1SMB5929T/R13 vs 1SMB5929-AU_R1_000A1
1SMB5929 Zener Diode, 15V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN PanJit Semiconductor 1SMB5929T/R13 vs 1SMB5929
1SMB5929T/R7 Zener Diode, 15V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN PanJit Semiconductor 1SMB5929T/R13 vs 1SMB5929T/R7
1SMB5929_R2_00001 Zener Diode PanJit Semiconductor 1SMB5929T/R13 vs 1SMB5929_R2_00001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1SMB5929T/R13 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1SMB5929T/R13 by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of 1SMB5929T/R13 would you like to use for your alert(s)?
  • Please alert me when 1SMB5929T/R13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1SMB5929T/R13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1SMB5929T/R13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1SMB5929T/R13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1SMB5929T/R13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1SMB5929T/R13 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: