1SMB5924_R2_10001 vs Z3SMC9.1 feature comparison

1SMB5924_R2_10001 PanJit Semiconductor

Buy Now Datasheet

Z3SMC9.1 SEMIKRON

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PAN JIT INTERNATIONAL INC SEMIKRON INTERNATIONAL
Package Description R-PDSO-C2 PLASTIC, SMC, 2 PIN
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 4 Ω 2 Ω
JEDEC-95 Code DO-214AA DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Knee Impedance-Max 500 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -50 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.5 W 3 W
Reference Voltage-Nom 9.1 V 9.1 V
Reverse Current-Max 5 µA
Reverse Test Voltage 7 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 5% 5%
Working Test Current 41.2 mA 50 mA
Base Number Matches 1 2
Part Package Code DO-214AB
Pin Count 2
JESD-609 Code e2
Qualification Status Not Qualified
Terminal Finish TIN SILVER

Compare 1SMB5924_R2_10001 with alternatives

Compare Z3SMC9.1 with alternatives