Part Details for Z3SMC9.1 by SEMIKRON
Overview of Z3SMC9.1 by SEMIKRON
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Z3SMC9.1
Z3SMC9.1 CAD Models
Z3SMC9.1 Part Data Attributes
|
Z3SMC9.1
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
Z3SMC9.1
SEMIKRON
Zener Diode, 9.1V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AB, PLASTIC, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Part Package Code | DO-214AB | |
Package Description | PLASTIC, SMC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2 Ω | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 9.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN SILVER | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 50 mA |
Alternate Parts for Z3SMC9.1
This table gives cross-reference parts and alternative options found for Z3SMC9.1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z3SMC9.1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SMB5924T/R7 | Zener Diode, 9.11V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | Z3SMC9.1 vs 1SMB5924T/R7 |
1SMB5924-AU_R2_000A1 | Zener Diode, | PanJit Semiconductor | Z3SMC9.1 vs 1SMB5924-AU_R2_000A1 |
SZ3C9.1 | Zener Diode, 9.05V V(Z), 5%, 3W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | Z3SMC9.1 vs SZ3C9.1 |
1SMB5924_R1_00001 | Zener Diode, | PanJit Semiconductor | Z3SMC9.1 vs 1SMB5924_R1_00001 |
1SMB5924B-T3 | Zener Diode | Won-Top Electronics Co Ltd | Z3SMC9.1 vs 1SMB5924B-T3 |
1SMB5924_R2_00001 | Zener Diode | PanJit Semiconductor | Z3SMC9.1 vs 1SMB5924_R2_00001 |
1SMB5924-AU_R2_100A1 | Zener Diode | PanJit Semiconductor | Z3SMC9.1 vs 1SMB5924-AU_R2_100A1 |
1SMB5924B-T3-LF | Zener Diode | Won-Top Electronics Co Ltd | Z3SMC9.1 vs 1SMB5924B-T3-LF |