1SMA5944E4 vs 1SMA5944R2 feature comparison

1SMA5944E4 Taiwan Semiconductor

Buy Now Datasheet

1SMA5944R2 Taiwan Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Diode Type ZENER DIODE ZENER DIODE
Terminal Finish PURE TIN MATTE TIN
Base Number Matches 1 1
Package Description SMA, 2 PIN
Configuration SINGLE
Diode Element Material SILICON
Dynamic Impedance-Max 100 Ω
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Knee Impedance-Max 1500 Ω
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.5 W
Reference Voltage-Nom 62 V
Reverse Current-Max 0.5 µA
Reverse Test Voltage 47.1 V
Surface Mount YES
Technology ZENER
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 5%
Working Test Current 6 mA

Compare 1SMA5944E4 with alternatives

Compare 1SMA5944R2 with alternatives