Part Details for 1SMA5944E4 by Taiwan Semiconductor
Overview of 1SMA5944E4 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1SMA5944E4
1SMA5944E4 CAD Models
1SMA5944E4 Part Data Attributes
|
1SMA5944E4
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1SMA5944E4
Taiwan Semiconductor
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | ZENER DIODE | |
Terminal Finish | PURE TIN |
Alternate Parts for 1SMA5944E4
This table gives cross-reference parts and alternative options found for 1SMA5944E4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMA5944E4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1SMA5944R3G | Taiwan Semiconductor | Check for Price | Zener Diode | 1SMA5944E4 vs 1SMA5944R3G |
1SMA5944 | PanJit Semiconductor | Check for Price | Zener Diode, 62V V(Z), 5%, 1.5W | 1SMA5944E4 vs 1SMA5944 |
1SMA5944R2 | Taiwan Semiconductor | Check for Price | Zener Diode | 1SMA5944E4 vs 1SMA5944R2 |
1SMA5944F3G | Taiwan Semiconductor | Check for Price | Zener Diode | 1SMA5944E4 vs 1SMA5944F3G |
1SMA5944HR2 | Taiwan Semiconductor | Check for Price | Zener Diode | 1SMA5944E4 vs 1SMA5944HR2 |