1SMA5934E4G vs SZ1SMA5934BT3G feature comparison

1SMA5934E4G Taiwan Semiconductor

Buy Now Datasheet

SZ1SMA5934BT3G onsemi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD ONSEMI
Package Description R-PDSO-C2 LEAD FREE, PLASTIC, CASE 403D-02, SMA, 2 PIN
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 19 Ω 19 Ω
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Knee Impedance-Max 700 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.5 W 0.5 W
Reference Voltage-Nom 24 V 24 V
Reverse Current-Max 0.5 µA
Reverse Test Voltage 18.2 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish PURE TIN MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Voltage Tol-Max 5% 5%
Working Test Current 15.6 mA 15.6 mA
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SMA
Pin Count 2
Manufacturer Package Code 403D-02
Factory Lead Time 2 Days
Samacsys Manufacturer onsemi
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Reference Standard AEC-Q101
Time@Peak Reflow Temperature-Max (s) 30

Compare 1SMA5934E4G with alternatives

Compare SZ1SMA5934BT3G with alternatives