Datasheets
1SMA5934E4G by: Taiwan Semiconductor

Zener Diode,

Part Details for 1SMA5934E4G by Taiwan Semiconductor

Overview of 1SMA5934E4G by Taiwan Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Automotive

Part Details for 1SMA5934E4G

1SMA5934E4G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1SMA5934E4G Part Data Attributes

1SMA5934E4G Taiwan Semiconductor
Buy Now Datasheet
Compare Parts:
1SMA5934E4G Taiwan Semiconductor Zener Diode,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD
Package Description R-PDSO-C2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 19 Ω
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2
Knee Impedance-Max 700 Ω
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.5 W
Reference Voltage-Nom 24 V
Reverse Current-Max 0.5 µA
Reverse Test Voltage 18.2 V
Surface Mount YES
Technology ZENER
Terminal Finish PURE TIN
Terminal Form C BEND
Terminal Position DUAL
Voltage Tol-Max 5%
Working Test Current 15.6 mA

Alternate Parts for 1SMA5934E4G

This table gives cross-reference parts and alternative options found for 1SMA5934E4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMA5934E4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1SMA5934_R2_10001 Zener Diode PanJit Semiconductor 1SMA5934E4G vs 1SMA5934_R2_10001
1SMA5934HM2 Zener Diode Taiwan Semiconductor 1SMA5934E4G vs 1SMA5934HM2
1SMA5934 Zener Diode, 24V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN PanJit Semiconductor 1SMA5934E4G vs 1SMA5934
1SMA5934F2G Zener Diode Taiwan Semiconductor 1SMA5934E4G vs 1SMA5934F2G
1SMA5934R2G Zener Diode Taiwan Semiconductor 1SMA5934E4G vs 1SMA5934R2G
1SMA5934BT3G 1.5 W Zener Diode Voltage Regulator 24 V, SMA, 5000-REEL onsemi 1SMA5934E4G vs 1SMA5934BT3G
1SMA5934E2 Zener Diode Taiwan Semiconductor 1SMA5934E4G vs 1SMA5934E2
1SMA5934 Zener Diode, 24V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN Taiwan Semiconductor 1SMA5934E4G vs 1SMA5934
1SMA5934F3G Zener Diode Taiwan Semiconductor 1SMA5934E4G vs 1SMA5934F3G
1SMA5934 Zener Diode, 24V V(Z), 5%, 1.5W Silicon Standard Corp 1SMA5934E4G vs 1SMA5934
Part Number Description Manufacturer Compare
1SMA5934 Zener Diode, 24V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN Taiwan Semiconductor 1SMA5934E4G vs 1SMA5934
1SMA5934HR2 Zener Diode Taiwan Semiconductor 1SMA5934E4G vs 1SMA5934HR2
1SMA5934R2 Zener Diode Taiwan Semiconductor 1SMA5934E4G vs 1SMA5934R2
1SMA5934R2G Zener Diode Taiwan Semiconductor 1SMA5934E4G vs 1SMA5934R2G
1SMA5934F2G Zener Diode Taiwan Semiconductor 1SMA5934E4G vs 1SMA5934F2G
1SMA5934HF2 Zener Diode Taiwan Semiconductor 1SMA5934E4G vs 1SMA5934HF2
1SMA5934F2 Zener Diode Taiwan Semiconductor 1SMA5934E4G vs 1SMA5934F2
1SMA5934_R2_00001 Zener Diode, PanJit Semiconductor 1SMA5934E4G vs 1SMA5934_R2_00001
1SMA5934R3G Zener Diode Taiwan Semiconductor 1SMA5934E4G vs 1SMA5934R3G
1SMA5934F3 Zener Diode Taiwan Semiconductor 1SMA5934E4G vs 1SMA5934F3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1SMA5934E4G by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1SMA5934E4G by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of 1SMA5934E4G would you like to use for your alert(s)?
  • Please alert me when 1SMA5934E4G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1SMA5934E4G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1SMA5934E4G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1SMA5934E4G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1SMA5934E4G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1SMA5934E4G by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: