1SMA4746E3 vs 1SMA4746 feature comparison

1SMA4746E3 Taiwan Semiconductor

Buy Now Datasheet

1SMA4746 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD SANGDEST MICROELECTRONICS (NANJING) CO LTD
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Diode Type ZENER DIODE ZENER DIODE
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Base Number Matches 1 8
Rohs Code Yes
Package Description SMA, 2 PIN
Configuration SINGLE
Diode Element Material SILICON
JESD-30 Code R-PDSO-C2
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W
Reference Voltage-Nom 18 V
Surface Mount YES
Technology ZENER
Terminal Form C BEND
Terminal Position DUAL
Voltage Tol-Max 5%
Working Test Current 14 mA

Compare 1SMA4746E3 with alternatives

Compare 1SMA4746 with alternatives