1SET121103R0000 vs 130679 feature comparison

1SET121103R0000 TE Connectivity

Buy Now Datasheet

130679 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
Number of Ways 1 1
Rated Voltage 300 V 300 V
Safety Approval UL UL
Terminal and Terminal Block Type RING TERMINAL RING TERMINAL
Wire Cross Section 6.64 mm2 6 mm2
Wire Gauge 10 AWG 10 AWG
Base Number Matches 1 1
Pbfree Code Yes
Package Description ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8536.90.40.00
Factory Lead Time 30 Weeks
Samacsys Manufacturer TE Connectivity

Compare 1SET121103R0000 with alternatives

Compare 130679 with alternatives