Part Details for 130679 by TE Connectivity
Results Overview of 130679 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
130679 Information
130679 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 130679
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4456335
|
Farnell | TERMINALS CONNECTORS RoHS: Compliant Min Qty: 70 Lead time: 1 Weeks, 2 Days Container: Each | 1804 |
|
$1.8100 / $1.8487 | Buy Now |
DISTI #
3152423
|
Farnell | PIDG RING NYL RoHS: Compliant Min Qty: 5000 Lead time: 43 Weeks, 0 Days Container: Each | 0 |
|
$1.0459 | Buy Now |
DISTI #
5831-130679-ND
|
DigiKey | PIDG RING NYL Min Qty: 200 Container: Bulk MARKETPLACE PRODUCT |
2230 In Stock |
|
$0.8700 | Buy Now |
DISTI #
130679-ND
|
DigiKey | CONN RING CIRC 10-12AWG CRIMP Min Qty: 5000 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0255 | Buy Now |
DISTI #
130679
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 40.5mm 13.5mm Tin Loose Piece - Bulk (Alt: 130679) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
$0.9139 / $0.9996 | Buy Now |
DISTI #
571-130679
|
Mouser Electronics | Terminals RING 12-10AWG 5MM RoHS: Compliant | 1910 |
|
$1.0200 / $2.2700 | Buy Now |
DISTI #
70288336
|
RS | Ring terminal, PIDG, yellow, AWG 12-10,M5 | TE Connectivity 130679 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8500 / $2.3200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks Container: Box |
0 Box |
|
$0.9890 | Buy Now |
DISTI #
AMP130679
|
Heilind Electronics | PIDG RING NYL | Americas - 0 in Stock |
|
$1.2065 / $1.2245 | Buy Now |
|
Onlinecomponents.com | PIDG RING NYL RoHS: Compliant |
25 Partner Stock |
|
$1.0200 / $2.9200 | Buy Now |
Part Details for 130679
130679 CAD Models
130679 Part Data Attributes
|
130679
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
130679
TE Connectivity
PIDG RING NYL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |
Alternate Parts for 130679
This table gives cross-reference parts and alternative options found for 130679. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 130679, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1SET121099R0000 | TE Connectivity | Check for Price | 6.64mm2 | 130679 vs 1SET121099R0000 |
1SET121097R0000 | TE Connectivity | Check for Price | 6.64mm2 | 130679 vs 1SET121097R0000 |
8-35109-0 | TE Connectivity | Check for Price | TERMINAL,PIDG R 12-10 10 | 130679 vs 8-35109-0 |
35110 | TE Connectivity | $0.3128 | Ring Terminal, 6.64mm2 | 130679 vs 35110 |
8-35345-2 | TE Connectivity | $39.1713 | TERMINAL,PIDG R 12-10 1/4 | 130679 vs 8-35345-2 |
1SET121094R0000 | TE Connectivity | Check for Price | 6.64mm2 | 130679 vs 1SET121094R0000 |
8-35110-0 | TE Connectivity | Check for Price | TERMINAL,PIDG R 12-10 1/4 | 130679 vs 8-35110-0 |
8-320576-0 | TE Connectivity | Check for Price | TERMINAL,PIDG R 12-10 5/16 | 130679 vs 8-320576-0 |
130171 | TE Connectivity | $0.5002 | Ring Terminal, 6.64mm2 | 130679 vs 130171 |
2-323762-3 | TE Connectivity | Check for Price | TERMINAL,PIDG R 12-10 10 | 130679 vs 2-323762-3 |