1SET121101R0000 vs 1SET121103R0000 feature comparison

1SET121101R0000 TE Connectivity

Buy Now Datasheet

1SET121103R0000 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
Number of Ways 1 1
Rated Voltage 300 V 300 V
Safety Approval UL UL
Terminal and Terminal Block Type RING TERMINAL RING TERMINAL
Wire Cross Section 6.64 mm2 6.64 mm2
Wire Gauge 10 AWG 10 AWG
Base Number Matches 1 1

Compare 1SET121101R0000 with alternatives

Compare 1SET121103R0000 with alternatives