1SET121097R0000 vs 8-35109-0 feature comparison

1SET121097R0000 TE Connectivity

Buy Now Datasheet

8-35109-0 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
Number of Ways 1 1
Rated Voltage 300 V 300 V
Safety Approval UL UL
Terminal and Terminal Block Type RING TERMINAL RING TERMINAL
Wire Cross Section 6.64 mm2 6.64 mm2
Wire Gauge 10 AWG 10 AWG
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.90.40.00
Samacsys Manufacturer TE Connectivity

Compare 1SET121097R0000 with alternatives

Compare 8-35109-0 with alternatives