8-35109-0 vs 8-35345-2 feature comparison

8-35109-0 TE Connectivity

Buy Now Datasheet

8-35345-2 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Samacsys Manufacturer TE Connectivity TE Connectivity
Number of Ways 1 1
Rated Voltage 300 V 300 V
Safety Approval UL UL
Terminal and Terminal Block Type RING TERMINAL RING TERMINAL
Wire Cross Section 6.64 mm2 6.64 mm2
Wire Gauge 10 AWG 10 AWG
Base Number Matches 1 1
Pbfree Code Yes
Factory Lead Time 42 Weeks

Compare 8-35109-0 with alternatives

Compare 8-35345-2 with alternatives