1PS76SB21Z vs 1PS76SB21T/R feature comparison

1PS76SB21Z Nexperia

Buy Now Datasheet

1PS76SB21T/R NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NEXPERIA NXP SEMICONDUCTORS
Part Package Code SOD SC-76
Package Description R-PDSO-G2 R-PDSO-G2
Pin Count 2 2
Manufacturer Package Code SOD323
Reach Compliance Code compliant unknown
Samacsys Manufacturer Nexperia
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G2 R-PDSO-G2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Reference Standard IEC-60134
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish TIN TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 1
Rohs Code Yes
ECCN Code EAR99
HTS Code 8541.10.00.70
Qualification Status Not Qualified

Compare 1PS76SB21Z with alternatives

Compare 1PS76SB21T/R with alternatives