1PS76SB21Z vs 1PS76SB21/ZL feature comparison

1PS76SB21Z Nexperia

Buy Now Datasheet

1PS76SB21/ZL Nexperia

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NEXPERIA NEXPERIA
Part Package Code SOD
Package Description R-PDSO-G2
Pin Count 2
Manufacturer Package Code SOD323
Reach Compliance Code compliant compliant
Samacsys Manufacturer Nexperia
Application GENERAL PURPOSE
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Output Current-Max 0.2 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Reference Standard IEC-60134
Surface Mount YES
Technology SCHOTTKY
Terminal Finish TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Base Number Matches 1 1
Rohs Code Yes
ECCN Code EAR99

Compare 1PS76SB21Z with alternatives

Compare 1PS76SB21/ZL with alternatives